ITS4060S-SJ-N
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001007686](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-its4060s-sj-n.jpg)
image shown is a representation only
Description:
HSS 50mOhm 34V DSO-8 SMD
Supplier:
INFINEON
Matchcode:
ITS4060S-SJ-N
Rutronik No.:
ICIFP45619
Unit Pack:
2500
MOQ:
2500
package:
DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- DSO-8
- Channels
- 1
- R(on,typ)/Ch
- 50 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,max)/Ch
- 2,6 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- SMART
- OL Detection
- Y Y/N/NA/NAN
- V(op,abs,max)
- 40 V
- t(off)
- 110 µs
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- OL Detec.ad ON
- NA Y/N/NA/NAN
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 90 µs
- Supplier Part
- SP001007686
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Overload protection
- Current limitation
- Short circuit protection
- Thermal shutdown with restart
- Overvoltage protection (including load dump)
- Fast demagnetization of inductive loads
- Reverse battery protection with external resistor
- CMOS compatible input
- ESD- Protection
- Very low stand by current
- AEC qualified
- Green product (RoHS compliant)
Benefits
- Negative voltage clamped at output with inductive loads
- Current limitation
- Very low standby current
- Thermal shutdown with restart
- ESD-Protection
Target Applications
- Micro PLC
- IO link
- Programmable Logic Controller
- Industrial Sensors
- Actuators Drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.