ITS4035SEPDXUMA1


image shown is a representation only
Description:
HSS 35mOhm 45V TSDSO-14 SMD
Supplier:
INFINEON
Matchcode:
ITS4035S-EP-D
Rutronik No.:
ICIFP46696
Unit Pack:
3000
MOQ:
3000
package:
TSDSO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- TSDSO-14
- Channels
- 1
- R(on,typ)/Ch
- 35 mOhm
- V(op,max)
- 45 V
- I(lim,max)/Ch
- 13,2 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Application
- industrial
- Supplier Part
- SP005073078
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.