ISZ520N20NM6ATMA1

New Product

image shown is a representation only
Description:
N-CH 200V 26A 44.1mOhm TSDSON-8
Supplier:
INFINEON
Matchcode:
ISZ520N20NM6
Rutronik No.:
LVMOS1094
Unit Pack:
5000
MOQ:
5000
package:
TSDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 26 A
- RDS(on)at 10V
- 44,1 mOhm
- Q(g)
- 9,9 nC
- P(tot)
- 88 W
- R(thJC)
- 1,05 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS6
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TSDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005562952
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.