IST006N04NM6AUMA1


image shown is a representation only
Description:
N-CH 40V 475A 0,5mOhm sTOLL
Supplier:
INFINEON
Matchcode:
IST006N04NM6
Rutronik No.:
TMOS3456
Unit Pack:
1
MOQ:
1
package:
sTOLL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 475 A
- RDS(on)at 10V
- 0.5 mOhm
- Q(g)
- 127 nC
- P(tot)
- 250 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- sTOLL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005405153
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.