ISSI20R02HXUMA1
image shown is a representation only
Description:
Transf. Isol. 1200V 16mA 5.7kV DSO-8
Supplier:
INFINEON
Matchcode:
ISSI20R02H
Rutronik No.:
ICGDRV1570
Unit Pack:
1000
MOQ:
1000
package:
DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Application
- AC and DC
- Channels
- 1
- V(op,min)
- 2.85 V
- V(op,max)
- 3.5 V
- V(op,abs,max)
- 3.5 V
- R(on,typ)/Ch
- 1100000 mOhm
- I(lim,min)/Ch
- 0.000012 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- -10 V
- V(in,max)
- 4.25 V
- t(on)
- 20 µS
- t(off)
- 6 µS
- Automotive
- NO
- Package
- DSO-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005739073
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Indonesia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.