ISP98DP10LMXTSA1


image shown is a representation only
Description:
P-CH MOSFET 1,55A 100V 980mOHM SOT223-4
Supplier:
INFINEON
Matchcode:
ISP98DP10LM
Rutronik No.:
STDMOS1416
Unit Pack:
1000
MOQ:
1000
package:
SOT-223-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 1.55 A
- RDS(on)at 10V
- 980 mOhm
- Q(g)
- -2,3 nC
- P(tot)
- 5.0 W
- R(thJC)
- 6850 K/W
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-223-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005343907
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.