ISP752RFUMA1


image shown is a representation only
Description:
HSS 200mOhm 50V SO-8 SMD
Supplier:
INFINEON
Matchcode:
ISP752R
Rutronik No.:
ICIFP44196
Unit Pack:
2500
MOQ:
2500
package:
PG-DSO-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- PG-DSO-8
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 6 V
- V(op,max)
- 50 V
- I(lim,min)/Ch
- 4 A
- I(lim,max)/Ch
- 9 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- Y Y/N/NA/NAN
- V(in,min)
- 2.2 V
- V(op,abs,max)
- 52 V
- t(off)
- 200 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- Y Y/N/NA/NAN
- t(on)
- 180 µs
- Supplier Part
- SP000219825
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Benefits
- μC compatible power switch with diagnostic feedback for 12 V, 24 V and 42 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitve loads
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.