ISP452HUMA1
image shown is a representation only
Description:
HSS 200mOhm 36V SOT223 SMD
Supplier:
INFINEON
Matchcode:
ISP452
Rutronik No.:
ICIFP44300
Unit Pack:
4000
MOQ:
4000
package:
SOT223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SOT223
- Channels
- 1
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 5 V
- V(op,max)
- 34 V
- I(lim,min)/Ch
- 0,7 A
- I(lim,max)/Ch
- 2,4 A
- Diagnostics
- none
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(in,min)
- 3,5 V
- V(op,abs,max)
- 40 V
- t(off)
- 150 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 100 µs
- Supplier Part
- SP000219823
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
High side power switch with integrated vertical power FET, providing embedded protection and diagnostic functions.
Summary of Features
- Short-circuit protection
- Input protection
- Overtemperature protection with hysteresis
- Overload protection
- Overvoltage protection
- Switching inductive load
- Clamp of negative output voltage with inductive loads
- Undervoltage shutdown
- Maximum current internally limited
- Electrostatic discharge (ESD) protection
Benefits
- μC compatible power switch with diagnostic feedback for 12 V DC grounded loads in industrial applications
- All types of resistive, inductive and capacitve loads
- Most suitable for loads with high inrush currents, so as lamps
- Replaces electromechanical relays, fuses and discrete circuits
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.