ISP25DP06NMXTSA1


image shown is a representation only
Description:
P-CH 60V 1,9A 189mOhm SOT-223-4
Supplier:
INFINEON
Matchcode:
ISP25DP06NM
Rutronik No.:
TMOS6207
Unit Pack:
1000
MOQ:
1000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 1.9 A
- RDS(on)at 10V
- 189 mOhm
- Q(g)
- 10.8 nC
- P(tot)
- 4.2 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004987272
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.