ISO2H823V25XUMA1


image shown is a representation only
Description:
8xHSS 250mOhm 45V PG-VQFN-70-2
Supplier:
INFINEON
Matchcode:
ISO2H823V2.5
Rutronik No.:
ICIFP46448
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Channels
- 8
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 3,6 V
- V(op,max)
- 45 V
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- ISOFASE
- V(in,min)
- 3,1 V
- V(in,max)
- 45 V
- V(op,abs,max)
- 45 V
- t(off)
- 30 µs
- T(j,min)
- -40 °C
- T(j,max)
- 135 °C
- OL Detec.ad OFF
- NA Y/N/NA/NAN
- t(on)
- 30 µs
- Automotive
- NO
- Supplier Part
- SP001225470
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Summary of Features
- Robust 2.5kV galvanic isolation UL508 and CSA C22.2 No. 14 certified To protect the 3.3V control domain of an industrial control system from the harsh 24V process side Exceeding the IEC 61131-2 requirements for reinforced isolation
- 8-channel high-side power-switching capabilities Of up to 0.6A per channel With active current limitation and overtemperature protection
- 10-fold diagnostic feedback 5 types of feedback which are available individually for each of the eight outputs 5 types of IC-level feedback
Benefits
- Preventive Maintenance
- Failure Localization
- Optimizing Equipment Uptimes
Target Applications
- Programmable Logic Controllers (PLCs)
- Distributed Control Systems
- Robotics
- General Control Equipment
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.