ISO1I811T
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP000876494](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-iso1i811t.jpg)
image shown is a representation only
Description:
8xHSS 200mOhm 45V TSSOP-48 SMD
Supplier:
INFINEON
Matchcode:
ISO1I811T
Rutronik No.:
ICIFP45319
Unit Pack:
2000
MOQ:
2000
package:
TSSOP-48
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- TSSOP-48
- Channels
- 8
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 11 V
- V(op,max)
- 45 V
- I(lim,min)/Ch
- 1,9 A
- I(lim,max)/Ch
- 1,9 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 45 V
- t(off)
- 170 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 120 µs
- Supplier Part
- SP000876494
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The ISO1I81xT digital input product family is a intelligent system solution offering robust galvanic isolation between the between the μC on the “control side” and the 24V factory floor environment, frequently referred to as the "process side"
Summary of Features
- Temperature range up to 135°C tjunction
- Low temperature drift
- Superior EMI robustness
Benefits
- Ideal for highly compact industrial applications
- Robust over operational lifetime
- Secure data transfer under very harsh conditions
Target Applications
- Programmable Logic Controllers
- Distributed Control Systems
- Industrial PCs
- General Control Equipment
- Sensor Input Modules
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.