ISO1H812GAUMA1
image shown is a representation only
Description:
8xHSS 200mOhm 45V PowerSO36 SMD
Supplier:
INFINEON
Matchcode:
ISO1H812G
Rutronik No.:
ICIFP45277
Unit Pack:
800
MOQ:
800
package:
PG-DSO-36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- PG-DSO-36
- Channels
- 8
- R(on,typ)/Ch
- 200 mOhm
- V(op,min)
- 11 V
- V(op,max)
- 45 V
- I(lim,min)/Ch
- 1.9 A
- I(lim,max)/Ch
- 1.9 A
- Diagnostics
- status
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- OL Detection
- NAN Y/N/NA/NAN
- V(op,abs,max)
- 45 V
- t(off)
- 170 µs
- T(j,min)
- -30 °C
- T(j,max)
- 85 °C
- OL Detec.ad ON
- N Y/N/NA/NAN
- OL Detec.ad OFF
- N Y/N/NA/NAN
- t(on)
- 120 µs
- Supplier Part
- SP000413800
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
The ISO1H81xG family offers parallel and serial 3.3V/5V μC-interfaces, facilitating straight forward connection with virtually any μC, μP, ASIC or FPGA. The ISO1H81xG products enable OEM-product designs which meet the stringent EMI requirements of the IEC 61131-2 norm (zone C) applicable for Programmable Logical Controllers (PLC).
Summary of Features
- Robust galvanic isolation (UL508 and EN 611312 certified) to protect the 3.3V/5V control domain of an industrial control system from the harsh 24V (typ.) process side8channel highside powerswitching capabilities of up to 1.2A per channel
- Active current limitation and over temperature protection
- Common diagnostic feedback for overtemperature and for Vbb undervoltage
Target Applications
- Programmable Logic Controllers
- Distributed Control Systems
- General Control Equipment
- Robotics
- Solid-State Relay
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.