ISG0616N10NM5HSCATMA1
image shown is a representation only
Description:
DUAL N-CH 100V 139A 3.4mOhm WHITFN-10-1
Supplier:
INFINEON
Matchcode:
ISG0616N10NM5HSC
Rutronik No.:
LVMOS1346
Unit Pack:
3000
MOQ:
3000
package:
WHITFN-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 139 A
- RDS(on)at 10V
- 3,4 mOhm
- Q(g)
- 52 nC
- P(tot)
- 167 W
- R(thJC)
- 0,6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- WHITFN-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005754001
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.