ISCH42N04LM7ATMA1


image shown is a representation only
Description:
N-CH 40V 541A 0.39mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
ISCH42N04LM7
Rutronik No.:
LVMOS1214
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 541 A
- RDS(on)at 10V
- 0.39 mOhm
- Q(g)
- 79 nC
- P(tot)
- 234 W
- R(thJC)
- 0.64 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 7
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005975805
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.