- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
N-CH 200V 88A 10mOhm TSON-8
Supplier:
INFINEON
Matchcode:
ISC130N20NM6
Rutronik No.:
LVMOS1201
Unit Pack: 5000
MOQ: 5000
package: TSON-8
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
200 V
- I(D)at Tc=25°C
-
88 A
- RDS(on)at 10V
-
10.0 mOhm
- Q(g)
-
39 nC
- P(tot)
-
242 W
- R(thJC)
-
0.31 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
OptiMOS 6
- Fast bodydiode
-
YES
- Automotive
-
NO
- Package
-
TSON-8
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005987558
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MOSFET 200V 11mOhm 88A TO263
package:
D2PAK
Packaging:
REEL
N-CH 200V 88A 11mOhm D2PAK
package:
D2PAK
Packaging:
REEL
MOSFET 200V 11mOhm 88A TO220
package:
TO-220
Packaging:
TUBE
N-CH 200V 65A 30mOhm TO263
package:
D2PAK
Packaging:
REEL
N-CH 200V 4,8A 80mOhm TO252
package:
DPAK
Packaging:
REEL
N-CH 200V 96A 11,1mOhm HSOF
package:
HSOF-8
Packaging:
REEL
N-CH 200V 0,32A 10000mOhm
package:
SOT-223
Packaging:
REEL
N-CH 200V 90A 14mOhm D2PAK
package:
D2PAK
Packaging:
REEL
N-CH 200V 52A 17,7mOhm TSON-8
package:
TSON-8
Packaging:
REEL
N-CH 200V 36A 27mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Previous
Next