ISC030N10NM6
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
New Product
![INFINEON SP005427072](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-isc030n10nm6.jpg)
image shown is a representation only
Description:
N-CH 100V 179A 2,6mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
ISC030N10NM6
Rutronik No.:
TMOS6600
Unit Pack:
5000
MOQ:
5000
package:
SuperSO8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 179 A
- RDS(on)at 10V
- 2,6 mOhm
- Q(g)
- 55 nC
- P(tot)
- 208 W
- R(thJC)
- 0,36 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 6
- Automotive
- NO
- Package
- SuperSO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005427072
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.