ISC028N04NM5ATMA1


image shown is a representation only
Description:
N-CH 40V 121A 2,8mOhm SO8 5X6
Supplier:
INFINEON
Matchcode:
ISC028N04NM5
Rutronik No.:
STDMOS1304
Unit Pack:
4000
MOQ:
5000
package:
SO8 5X6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 121 A
- RDS(on)at 10V
- 2,8 mOhm
- Q(g)
- 29 nC
- P(tot)
- 75 W
- Mounting
- SMD
- Technology
- HEXFET
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- SO8 5X6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005399107
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.