ISC026N03L5SATMA1


image shown is a representation only
Description:
N-CH 30V 100A 2,2mOhm SuperSO8
Supplier:
INFINEON
Matchcode:
ISC026N03L5S
Rutronik No.:
TMOS6202
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 13 nC
- P(tot)
- 48 W
- R(thJC)
- 2.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS
- Automotive
- NO
- Package
- TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005408611
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
BSC0901NSATMA1N-CH 30V 100A 1,9mOhm TDSON-8 Part No.: TMOS2611 package: TDSON-8 Packaging: REEL |
Unit Price
0,3889 $
Unit Pack
5000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|