ISC015N06NM5LF2ATMA1
New Product
image shown is a representation only
Description:
N-CH 60V 275A 1,55mOhm TDSON-8
Supplier:
INFINEON
Matchcode:
ISC015N06NM5LF2
Rutronik No.:
LVMOS1056
Unit Pack:
5000
MOQ:
5000
package:
PG-TDSON-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 275 A
- RDS(on)at 10V
- 1.55 mOhm
- Q(g)
- 90 nC
- P(tot)
- 217 W
- R(thJC)
- 273.85 K/W
- Automotive
- NO
- Package
- PG-TDSON-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005987895
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.