IRSM836-084MATR


image shown is a representation only
Description:
MOSFET IPM 250V 7A PQFN
Supplier:
INFINEON
Matchcode:
IRSM836-084MATR
Rutronik No.:
TMOS1268
Unit Pack:
2000
MOQ:
2000
package:
PQFN
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 250 V
- IC 25°C
- 7 A
- Configuration
- 3Ph Open S
- Switch type
- MOSFET
- Product group
- CIPOS NANO
- Built in NTC
- NO
- Automotive
- NO
- Package
- PQFN
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001549934
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Germany
- Supplier Lead time
- 29 weeks
CIPOS™ Nano 250 V, 0.45 Ω three-phase intelligent power module
CIPOS™ Nano 250 V, 0.45 Ω three-phase MOSFET based intelligent power module with open source in QFN 12x12 package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including wide range of home appliances, low power industrial drives, and etc.
Summary of Features
- Based on low RDS(on) Trench FREDFETs
- Integrated bootstrap functionality
- Under-voltage lockout
- Matched propagation delay for all channels
- Cross-conduction prevention logic
- 3.3 V input logic compatible
- Active high HIN and LIN
- Motor power rating up to 85 W at 10 kHz
Benefits
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Same PCB layout addressing multiple application markets (100 VAC – 230 VAC) or power ratings
Potential Applications
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.