IRSM836-044MATR
image shown is a representation only
Description:
IPM CIPOS NANO 250V 4A QFN 12X12
Supplier:
INFINEON
Matchcode:
IRSM836-044MATR
Rutronik No.:
POWMOD1362
Unit Pack:
2000
MOQ:
2000
package:
QFN 12X12
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 250 V
- IC 25°C
- 4 A
- Configuration
- 3Ph Open S
- Switch type
- MOSFET
- Product group
- CIPOS NANO
- Built in NTC
- NO
- Automotive
- NO
- Package
- QFN 12X12
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001549012
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.