IRSM836-035MA


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 500 V
- IC 25°C
- 3 A
- Configuration
- 3Ph Open S
- Switch type
- MOSFET
- Product group
- CIPOS NANO
- Built in NTC
- NO
- Automotive
- NO
- Package
- PQFN
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001539604
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
CIPOS™ Nano 500 V, 2.2 Ω three-phase intelligent power module
CIPOS™ Nano 500 V, 2.2 Ω three-phase MOSFET based intelligent power module with open source in QFN 12x12 package providing fully-featured compact inverter solution with excellent thermal conduction for motor drive applications including wide range of home appliances, low power industrial drives, and etc.
Summary of Features
- Based on low RDS(on) Trench FREDFETs
- Integrated bootstrap functionality
- Under-voltage lockout
- Matched propagation delay for all channels
- Cross-conduction prevention logic
- 3.3 V input logic compatible
- Active high HIN and LIN
- Motor power rating up to 70 W at 10 kHz
Benefits
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Same PCB layout addressing multiple application markets (100 VAC – 230 VAC) or power ratings
Potential Applications
- Small home appliances
- Major home appliances
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
- Motor control for industrial automation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.