IRSM807-045MH


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 500 V
- IC 25°C
- 4 A
- Configuration
- HalfBridge
- Switch type
- MOSFET
- Product group
- CIPOS NANO
- Built in NTC
- NO
- Automotive
- NO
- Package
- QFN 9X8
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- SP001546878
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 29 weeks
CIPOS™ Nano 500 V, 1.7 Ω half-bridge intelligent power module
CIPOS™ Nano 500 V, 1.7 Ω half-bridge MOSFET based intelligent power module in QFN 8x9 package providing ultra compact, half-bridge topology solution through a rugged IC in the small QFN package for small home appliances, low power drives which are space-constrained.
Summary of Features
- Based on low RDS(on) Trench FREDFETs
- Integrated bootstrap functionality
- Under-voltage lockout
- Matched propagation delay for all channels
- 3.3 V input logic compatible
- Active high HIN and LIN
- Motor power rating up to 130 W at 10 kHz
Benefits
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Half-bridge configurations enable eliminates heat sink
- Easy implementation of 2- or 3-phase motor drives with half-bridge IPMs
Potential Applications
- Small home appliances
- Major home appliances
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
- Motor control for industrial automation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.