IRSM505-065PATRAUMA1


image shown is a representation only
Description:
IGBT IPM 500V 2,6A 1,2V SOP23
Supplier:
INFINEON
Matchcode:
IRSM505-065PATR
Rutronik No.:
POWMOD1173
Unit Pack:
500
MOQ:
500
package:
SOP23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 500 V
- IC 25°C
- 2.6 A
- Configuration
- 3Ph Open S
- Switch type
- MOSFET
- Product group
- CiposMicro
- Built in NTC
- YES
- Automotive
- NO
- Package
- SOP23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005273006
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.