IRSM005-301MHTR


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- V(CE)
- 100 V
- IC 25°C
- 30 A
- Configuration
- HalfBridge
- Switch type
- MOSFET
- Product group
- CIPOS NANO
- Built in NTC
- NO
- Automotive
- NO
- Package
- PQFN7x8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001540888
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 29 weeks
CIPOS™ Nano 100 V, 0.02 Ω half-bridge intelligent power module
CIPOS™ Nano 100 V, 0.02 Ω half-bridge MOSFET based intelligent power module providing ultra compact, half-bridge topology solution through a rugged IC in a small QFN package for small home appliances, low power drives which are space-constrained.
Summary of Features
- Based on low RDS(on) Trench FREDFETs
- Under-voltage lockout
- Propagation delay matched to defined spec
- 3.3 V, 5 V and 15 V logic input compatible
- Independent gate drive in phase with logic input
- Gate drive supply range from 10 V to 20 V
- Motor power rating up to 165 W at 10 kHz
Benefits
- Suitable for space-constrained applications through ultra compact footprint
- Designed to enhance the system efficiency
- Half-bridge configurations enable eliminates heat sink
- Easy implementation of 2 or 3-phase motor drives with half-bridge IPMs
Potential Applications
- Small home appliances
- Major home appliances
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
- Motor control for industrial automation
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.