IRS4428STRPBF


image shown is a representation only
Description:
2xGATE DRIVER 2,3A 20V SOIC8N
Supplier:
INFINEON
Matchcode:
IRS4428STRPBF
Rutronik No.:
ICGDRV1003
Unit Pack:
2500
MOQ:
2500
package:
SOIC8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- 2xGateDriv
- Mounting
- SMD
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2.3 A
- V(in,min)
- 3.3 V
- t(on)
- 0.05 µS
- t(off)
- 0.05 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001546598
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
25 V dual low-side gate driver IC
Dual Low Side Driver IC with typical 2.3 A source and 3.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs.
Summary of Features
- Gate drive supply range from 6 V to 20 V
- CMOS Schmitt trigger inputs
- Matched propagation delay for both channels
- OutputA out of phase with inputA and outputB in phase with inputB (IRS4428S)
- Outputs out of phase with inputs (IRS4426S )
- Outputs in phase with inputs (IRS4427S )
Potential Applications
- Home appliances
- Room Air conditions
- Refrigerators
- Washing machines
- Induction cooking
- Motor control and drives
- Power tools
- Solutions for solar energy systems
- Power Supplies
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.