IRS4426STRPBF


image shown is a representation only
Description:
2xGATE DRIVER 3,3A 20V SOIC8N
Supplier:
INFINEON
Matchcode:
IRS4426STRPBF
Rutronik No.:
ICGDRV1523
Unit Pack:
2500
MOQ:
2500
package:
SOIC8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 2,2 A
- Mounting
- SMD
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 3,3 A
- t(on)
- 0,050 µS
- t(off)
- 0,050 µS
- Automotive
- NO
- Package
- SOIC8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001539382
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.