IRS2890DSTRPBF


image shown is a representation only
Description:
Half-Bridge Drv 600V SOIC-14
Supplier:
INFINEON
Matchcode:
IRS2890DSTRPBF
Rutronik No.:
ICIFP46199
Unit Pack:
2500
MOQ:
2500
package:
SO-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SO-14
- R(on,typ)/Ch
- 40 mOhm
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- t(off)
- 500 µs
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- Application
- Drv
- t(on)
- 500 µs
- Automotive
- NO
- Supplier Part
- SP001592212
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.