IRS25751LTRPBF


image shown is a representation only
Description:
HighVolt StartUp 480V SOT23 SMD
Supplier:
INFINEON
Matchcode:
IRS25751LTRPBF
Rutronik No.:
ICIFP45905
Unit Pack:
3000
MOQ:
3000
package:
SOT23 5L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 0
- Mounting
- 125
- T(j,min)
- -0,3 °C
- T(j,max)
- 480 °C
- Automotive
- NO
- Package
- SOT23 5L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001549902
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.