IRS25411STRPBF


image shown is a representation only
Description:
LEDDr BUCK 600V 0.7A SO-8
Supplier:
INFINEON
Matchcode:
IRS25411STRPBF
Rutronik No.:
LEDDRV1443
Unit Pack:
2500
MOQ:
2500
package:
SO-8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Buck
- V(in)max
- 600 V
- I(out)
- 0,5 A
- Package
- SO-8
- Automotive
- NO
- T(A)max
- 150 °
- Packaging
- REEL
- T(A)min
- -40 °
- RoHS Status
- RoHS-conform
- f(s)
- 500000 Hz
- Supplier Part
- SP001553418
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.