IRS2505LTRPBF


image shown is a representation only
Description:
PFC BOOST CONTROL IC SOT23-5
Supplier:
INFINEON
Matchcode:
IRS2505LTRPBF
Rutronik No.:
ICPWM7947
Unit Pack:
3000
MOQ:
3000
package:
SOT23-5
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PFC
- V(cc)
- 20,8 V
- V(in)max
- 19,8 V
- V(out)
- 21,8 V
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Package
- SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001573536
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.