IRS2453DSTRPBF


image shown is a representation only
Description:
600V FULL-BRIDGE 0.26A SOIC 14N
Supplier:
INFINEON
Matchcode:
IRS2453DSTRPBF
Rutronik No.:
ICGDRV1307
Unit Pack:
2500
MOQ:
2500
package:
SOIC 14N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 4
- I(lim,min)/Ch
- 0.26 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.26 A
- Technology
- LevelShift
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 14N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001543210
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V full-bridge gate driver IC with oscillator, integrated bootstrap FET, and shutdown
600 V full-bridge Gate Driver IC with typical 0.18 A source and 0.26 A sink currents in 14-Lead SOIC package for IGBTs and MOSFETs. Also available in 14-Lead PDIP. It also includes latched and non-latched shutdown pins.
Summary of Features
- Integrated 600 V full-bridge gate driver
- CT, RT programmable oscillator
- 15.6 V Zener clamp on VCC
- Micropower startup
- Logic level latched shutdown pin
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FETs
- Excellent latch immunity on all inputs & outputs
- ESD protection on all pins
- 14-lead SOIC
- 1 μs (typ.) internal dead time
- RoHS compliant
Potential Applications
- LED lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.