IRS2452AM


Description:
ClassD Audio Amp VQFN32 SMD
Supplier:
INFINEON
Matchcode:
IRS2452AM
Rutronik No.:
ASSP1896
Unit Pack:
1
MOQ:
3000
package:
VQFN32
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- ClassD
- Interface
- Audio
- Packaging
- REEL
- Vcc(min)
- 0.3 V
- Vcc(max)
- 15.5 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 49 mm²
- Automotive
- NO
- Package
- VQFN32
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001569256
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
Description:
Benefits
- Benefits:
Target Applications
- Target Applications:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.