IRS2336DMTRPBF


image shown is a representation only
Description:
3-PhaseDrv 600V 0.2A MLPQ7X734L
Supplier:
INFINEON
Matchcode:
IRS2336DMTRPBF
Rutronik No.:
ICGDRV1266
Unit Pack:
3000
MOQ:
3000
package:
MLPQ7X734L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 6
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.2 A
- t(on)
- 0.503 µS
- t(off)
- 0.503 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- MLPQ7X734L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001535008
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 100 weeks
600 V three-phase gate driver IC with over current protection, enable, fault reporting and integrated bootstrap FET
600 V Three Phase Driver IC with typical 0.2 A source and 0.35 A sink currents in MLPQ 7X7 34L package for IGBTs and MOSFETs. Also available in 44 Lead PLCC and 28 Lead SOICWB.
- Drives up to six IGBT/MOSFET power devices
- Gate drive supply range from 10 V to 20 V (IRS2336)
- Gate drive supply range from 11.5 V to 20 V (IRS23364)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.