IRS2308SPBF


image shown is a representation only
Description:
Half-Bridge Driver 600V SOIC 8N
Supplier:
INFINEON
Matchcode:
IRS2308SPBF
Rutronik No.:
ICGDRV1597
Unit Pack:
95
MOQ:
3800
package:
SOIC 8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 600 V
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- V(in,min)
- 20 V
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001534860
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.