IRS21844STRPBF


image shown is a representation only
Description:
H-Brd Drv 600V 1.9A SOIC-14
Supplier:
INFINEON
Matchcode:
IRS21844STRPBF
Rutronik No.:
ICIFP45892
Unit Pack:
2500
MOQ:
2500
package:
SOIC-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Package
- SOIC-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001542876
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in 14 Lead SOIC package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 14 Lead MLPQ 4x4, 8 Lead SOIC, and 8 Lead PDIP.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4 A/1.8 A
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.