IRS21844MTRPBF


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- V(op,max)
- 600 V
- Mounting
- 150
- T(j,min)
- 10 °C
- T(j,max)
- 20 °C
- I(lim,max)/Ch
- 0.680 A
- V(in,min)
- 0.27 V
- Automotive
- NO
- Package
- MLPQ4x416L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001542866
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
600 V half-bridge gate driver IC with shutdown and programmable deadtime
600 V Half Bridge Driver IC with typical 1.9 A source and 2.3 A sink currents in MLPQ 4X4 14L package for IGBTs and MOSFETs. Also available in 14 Lead PDIP, 14 Lead SOIC, 8 Lead SOIC, and 8 Lead PDIP.
For the new version with our SOI technology we recommend 2ED21844S06J, providing integrated bootstrap diode, better robustness and higher switching frequency
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4 A/1.8 A
Potential Applications
- Home appliances
- Refrigerators
- Induction cooking
- Motor control and drives
- Robotics
- Home and building automation
- Industrial heating and welding
- Power tools
- Power Supplies
- Uninterruptible power supply (UPS)
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.