IRS2181SPBF


image shown is a representation only
Description:
High and Low Side Driver
Supplier:
INFINEON
Matchcode:
IRS2181SPBF
Rutronik No.:
ICIFP45886
Unit Pack:
95
MOQ:
3800
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001542894
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
600 V High and Low Side Driver IC with typical 1.9 A source and 2.3 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP, 14 Lead SOIC, 14 Lead PDIP, and 14 Lead MLPQ 4X4.
Summary of Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- Lower di/dt gate driver for better noise immunity
- Output source/sink current capability 1.4 A/1.8 A
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS2181STRPBFHigh and Low Side Driver Part No.: ICIFP45887 package: SOIC 8N Packaging: REEL |
Unit Price
0,8802 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|