IRS21531DSTRPBF


image shown is a representation only
Description:
Half-Bridge Driver 600V SO8
Supplier:
INFINEON
Matchcode:
IRS21531DSTRPBF
Rutronik No.:
ICGDRV1059
Unit Pack:
2500
MOQ:
2500
package:
SO8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- HalfBrDriv
- Channels
- 2
- V(op,max)
- 600 V
- Mounting
- SMD
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- t(on)
- 0.12 µS
- t(off)
- 0.22 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001548674
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V half-bridge gate driver IC with oscillator, integrated bootstrap FET, programmable frequency and programmable shutdown
600 V half-bridge gate driver IC for IGBTs and MOSFETs with typical 0.18 A source and 0.26 A sink currents in 8 Lead SOIC package. Also available in 8 Lead PDIP.
Summary of Features
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- +/- 50 V/ns dV/dt immunity
- Internal deadtime
- Typical deadtime 0.6 µs (IRS21513D) or 1.1 µs (IRS2153D)
Potential Applications
- Motor control and drives
- Robotics
- Home and building automation
- Power tools
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.