IRS21531DPBF


image shown is a representation only
Description:
Half-Bridge Driver 600V SO8
Supplier:
INFINEON
Matchcode:
IRS21531DPBF
Rutronik No.:
ICGDRV1166
Unit Pack:
50
MOQ:
3000
package:
SO8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,max)
- 600 V
- Mounting
- SMD
- T(j,min)
- -55 °C
- T(j,max)
- 150 °C
- t(on)
- 0.12 µS
- t(off)
- 0.22 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SO8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001545612
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 54 weeks
Benefits
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- +/- 50 V/ns dV/dt immunity
- ESD protection on all pins
- 8-lead SOIC or PDIP package
- Internal deadtime
- Integrated 600 V half-bridge gate driver
- CT, RT programmable oscillator
- 15.4 V Zener clamp on VCC
- Micropower startup
- Non-latched shutdown on CT pin (1/6th VCC)
- Internal bootstrap FET
- Excellent latch immunity on all inputs and outputs
- +/- 50 V/ns dV/dt immunity
- ESD protection on all pins
- 8-lead SOIC or PDIP package
- Internal deadtime
Target Applications
- Lighting Fluorescent Ballast
- Lighting HID
- Primary Side
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS21531DSTRPBFHalf-Bridge Driver 600V SO8 Part No.: ICGDRV1059 package: SO8 Packaging: REEL |
Unit Price
0,8097 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|