IRS2127STRPBF


image shown is a representation only
Description:
High-Side Drv 600V 0.42A SOIC8N
Supplier:
INFINEON
Matchcode:
IRS2127STRPBF
Rutronik No.:
ICGDRV1315
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 0.42 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.42 A
- t(on)
- 0.150 µS
- t(off)
- 0.150 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC-8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001545622
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V single high-side gate driver IC with over current protection and fault reporting
600 V High Side Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Application-specific gate drive range:
- Motor Drive: 12 V to 20 V (IRS2127/IRS2128)
Potential Applications
- Motor control and drives
- Robotics
- Fast EV charging
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.