IRS2110STRPBF


image shown is a representation only
Description:
HighLowSideDri 500V 2A SOIC 16W
Supplier:
INFINEON
Matchcode:
IRS2110STRPBF
Rutronik No.:
ICGDRV1176
Unit Pack:
1000
MOQ:
1000
package:
SOIC 16W
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 500 V
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- t(on)
- 0.13 µS
- t(off)
- 0.12 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC 16W
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001534646
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
500 V High and Low Side Driver IC with typical 2.5 A source and 2.5 A sink currents in 16 Lead SOICWB package for IGBTs and MOSFETs. Also available in 14 Lead PDIP.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +500 V
- Fully operational to +600 V option available (IRS2113 )
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Matched propagation delay for both channels
- Logic and power ground +/- 5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Outputs in phase with inputs
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.