IRS2109STRPBF


image shown is a representation only
Description:
2xHB GATE DRV 600V 0.29 SOIC 8N
Supplier:
INFINEON
Matchcode:
IRS2109STRPBF
Rutronik No.:
ICGDRV1616
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- V(op,abs,max)
- 600 V
- I(lim,min)/Ch
- 0.12 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- V(in,min)
- 10 V
- V(in,max)
- 20 V
- t(on)
- 0.75 µS
- t(off)
- 0.02 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001542776
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.