IRS21091STRPBF
Description:
2xHB GATE DRV 600V 0.6/0.29A SOIC 8N
Supplier:
INFINEON
Matchcode:
IRS21091STRPBF
Rutronik No.:
ICGDRV1599
Unit Pack:
2500
MOQ:
2500
package:
SOIC 8N
Packaging:
TUBE
- Channels
- 2
- V(op,min)
- 10 V
- V(op,max)
- 20 V
- I(lim,min)/Ch
- 0.29 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.6 A
- t(on)
- 0.75 µS
- t(off)
- 0.2 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001534530
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.