IRS2104SPBF


image shown is a representation only
Description:
Half Bridge Driver
Supplier:
INFINEON
Matchcode:
IRS2104SPBF
Rutronik No.:
ICIFP45872
Unit Pack:
95
MOQ:
95
package:
SOIC 8N
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- Diagnostics
- 210
- T(j,max)
- 600 °C
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001542594
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internal set deadtime
- High-side output in phase with input
- Shutdown input turns off both channels
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS2104STRPBFHalf Bridge Driver Part No.: ICIFP45873 Packaging: REEL |
Unit Price
0,6865 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|