IRS2103STRPBF


image shown is a representation only
Description:
Half Bridge Drv 600V SOIC-8N
Supplier:
INFINEON
Matchcode:
IRS2103STRPBF
Rutronik No.:
ICGDRV1232
Unit Pack:
2500
MOQ:
2500
package:
SOIC-8N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- DRIVER
- Mounting
- SMD
- Diagnostics
- YES
- Automotive
- NO
- Package
- SOIC-8N
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001545468
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
600 V Half Bridge Driver IC with typical 0.29 A source and 0.6 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Undervoltage lockout
- 3.3 V, 5 V, and 15 V logic input compatible
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- Internal set deadtime
- High-side output in phase with HIN input
- Low-side output out of phase with LIN input
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.