IRS20957STRPBF


Description:
HalfBridgeAudiodriver SO16N SMD
Supplier:
INFINEON
Matchcode:
IRS20957STRPBF
Rutronik No.:
ICRTV5019
Unit Pack:
2500
MOQ:
2500
package:
SO16N
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- AudioDrive
- Packaging
- REEL
- Vcc(min)
- 0.3 V
- Vcc(max)
- 20 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 40 mm²
- Automotive
- NO
- Package
- SO16N
- RoHS Status
- RoHS-conform
- Supplier Part
- SP001553318
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Thailand
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.