IRS2011SPBF


image shown is a representation only
Description:
2xGATE DRIVER 1A 200V SOIC8
Supplier:
INFINEON
Matchcode:
IRS2011SPBF
Rutronik No.:
ICGDRV1186
Unit Pack:
95
MOQ:
3800
package:
SOIC8
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- Channels
- 2
- V(op,max)
- 200 V
- Mounting
- SMD
- Diagnostics
- CMOS
- T(j,max)
- 150 °C
- t(on)
- 0.06 µS
- t(off)
- 0.06 µS
- Technology
- CMOS
- Automotive
- NO
- Package
- SOIC8
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001534520
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
200 V High and Low Side Driver IC with typical 1 A source and 1 A sink currents in 8 Lead SOIC package for IGBTs and MOSFETs. Also available in 8 Lead PDIP.
Summary of Features:
- Floating gate driver designed for bootstrap operation
- Fully operational to +200 V
- Tolerant to negative transient voltage, dV/dt immune
- Gate drive supply range from 10 V to 20 V
- Independent low-side and high-side channels
- Input logic HIN/LIN active high
- Undervoltage lockout for both channels
- 3.3 V and 5 V input logic compatible
- CMOS Schmitt-triggered inputs with pull-down
- Matched propagation delay for both channels
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRS2011STRPBF2xGATE DRIVER 200V 1A SOIC 8 Part No.: ICGDRV1097 package: SOIC8 Packaging: REEL |
Unit Price
1,70 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time
Datasheet
|