IRS2008SPBF
image shown is a representation only
Description:
2xGATE-DRV 200V 0.6A SOIC8N
Supplier:
INFINEON
Matchcode:
IRS2008SPBF
Rutronik No.:
ICGDRV1486
Unit Pack:
95
MOQ:
3800
package:
SOIC 8N
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 0.29 A
- Mounting
- SMD
- Diagnostics
- NO
- T(j,min)
- -40 °C
- T(j,max)
- 125 °C
- I(lim,max)/Ch
- 0.6 A
- t(on)
- 0.15 µS
- t(off)
- 0.68 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- SOIC 8N
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001652868
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRS2008STRPBF2xGATE DRIVER 600mA 200V SOIC8 package: SOIC8 Packaging: REEL |
Unit Price
0,5021 $
Unit Pack
2500
|
Stock Info
22 weeks
|
Price, Lead time Datasheet |