IRS2007MTRPBFXUMA1


image shown is a representation only
Description:
2xHB Gate DRV 200V 0.6A VQFN-14
Supplier:
INFINEON
Matchcode:
IRS2007MTRPBF
Rutronik No.:
ICGDRV1276
Unit Pack:
3000
MOQ:
3000
package:
VQFN-14
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 2
- I(lim,min)/Ch
- 0.6 A
- Mounting
- SMD
- Diagnostics
- YES
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 0.6 A
- t(on)
- 0.68 µS
- t(off)
- 0.15 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- VQFN-14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005255458
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
200 V half-bridge gate driver IC with VCC & VBS UVLO ensuring reliable start-up Operation
200 V half-bridge gate driver IC with typical 0.29 A source and 0.6 A sink currents in MLPQ 4 x 4 14L package for MOSFETs. The SOIC-8 package version is also available: IRS2007S.
- I O+/ I O-of 290 mA / 600 mA typical gate current
- Gate drive supplies up to 20 V per channel
- Under voltage lockout for V CC, V BS
- 3.3 V, 5 V, 15 V input logic compatible
- Tolerant to negative transient voltage
- Designed for use with bootstrap power supplies
- Cross-conduction prevention logic
- Matched propagation delay for both channels
- 160/150 ns propagation delay
- Internal set dead-time
- High-side output in phase with HIN input
- Low-side output out of phase wit LIN input
- -40°C to 125°C operating range
- 2 kV HBM ESD
- RoHS compliant
- Space saving package, reduced BOM cost, smaller PCB at lower cost with simpler design
- Protection under abnormal operation, ensure reliable start-up operation
- Easy-to-use, straight-forward design
- Improved energy efficiency
- Fast and reliable switching
- Motor control and drives
- Light Electric Vehicles (LEV)
- Multicopters and Drones
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.